If you like Findchips… You will love Findchips PRO. Try it Now.

IRLML2402GPBF vs IRLML2402TRPBF-1 feature comparison

IRLML2402GPBF Infineon Technologies AG

Buy Now

IRLML2402TRPBF-1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3 ,
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Additional Feature HIGH RELIABILITY
Configuration SINGLE WITH BUILT-IN DIODE Single
DS Breakdown Voltage-Min 20 V
Drain Current-Max (Abs) (ID) 1.2 A 1.2 A
Drain Current-Max (ID) 1.2 A
Drain-source On Resistance-Max 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.54 W 0.54 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare IRLML2402GPBF with alternatives

Compare IRLML2402TRPBF-1 with alternatives