IRLML6401
vs
IRLML6401TRPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
MICRO-3
|
SOT-23, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
ULTRA LOW RESISTANCE
|
Avalanche Energy Rating (Eas) |
33 mJ
|
33 mJ
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
12 V
|
12 V
|
Drain Current-Max (ID) |
4.3 A
|
4.3 A
|
Drain-source On Resistance-Max |
0.05 Ω
|
0.05 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
125 pF
|
125 pF
|
JEDEC-95 Code |
TO-236AB
|
TO-236AB
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
1.3 W
|
1.3 W
|
Pulsed Drain Current-Max (IDM) |
34 A
|
34 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
460 ns
|
|
Turn-on Time-Max (ton) |
43 ns
|
|
Base Number Matches |
7
|
2
|
HTS Code |
|
8541.29.00.95
|
Factory Lead Time |
|
23 Weeks, 6 Days
|
Samacsys Manufacturer |
|
Infineon
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation Ambient-Max |
|
1.3 W
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare IRLML6401 with alternatives
Compare IRLML6401TRPBF with alternatives