IRLML6401TRPBF vs IRLML6401TR feature comparison

IRLML6401TRPBF Infineon Technologies AG

Buy Now Datasheet

IRLML6401TR CYT Opto-electronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer INFINEON TECHNOLOGIES AG SHENZHEN CHANGYUNTONG IC DESIGN CO LTD
Package Description SOT-23, 3 PIN MICRO-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 23 Weeks, 6 Days
Samacsys Manufacturer Infineon
Additional Feature ULTRA LOW RESISTANCE HIGH RELIABILITY
Avalanche Energy Rating (Eas) 33 mJ 33 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 12 V 12 V
Drain Current-Max (ID) 4.3 A 4.3 A
Drain-source On Resistance-Max 0.05 Ω 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 125 pF 125 pF
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 1.3 W
Power Dissipation-Max (Abs) 1.3 W 1.3 W
Pulsed Drain Current-Max (IDM) 34 A 34 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Turn-off Time-Max (toff) 460 ns
Turn-on Time-Max (ton) 43 ns

Compare IRLML6401TR with alternatives