IRS21844STRPBF
vs
AUIRS21844S
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
ROHS COMPLIANT, MS-012AB, SOICN-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
TRANSIENT; UNDER VOLTAGE
|
TRANSIENT; UNDER VOLTAGE
|
Interface IC Type |
HALF BRIDGE BASED PERIPHERAL DRIVER
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e3
|
Length |
8.65 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current Flow Direction |
SOURCE AND SINK
|
SOURCE AND SINK
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
20 V
|
5 V
|
Supply Voltage-Min |
10 V
|
3.3 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Turn-off Time |
0.4 µs
|
0.4 µs
|
Turn-on Time |
0.9 µs
|
0.9 µs
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Driver Number of Bits |
|
2
|
Output Peak Current Limit-Nom |
|
2.3 A
|
Supply Voltage1-Max |
|
20 V
|
Supply Voltage1-Min |
|
10 V
|
Supply Voltage1-Nom |
|
15 V
|
|
|
|
Compare IRS21844STRPBF with alternatives
Compare AUIRS21844S with alternatives