IS24C02A-2SLI-TR vs 34LC02-I/ST feature comparison

IS24C02A-2SLI-TR Integrated Silicon Solution Inc

Buy Now Datasheet

34LC02-I/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP TSOP
Package Description 0.120 INCH, GREEN, MO-187, MSOP-8 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 3 mm 4.4 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Power Supplies 2/5 V 2.5/5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Source Content uid 34LC02-I/ST
Pbfree Code Yes
Factory Lead Time 52 Weeks
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics OPEN-DRAIN
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Screening Level AEC-Q100
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 40

Compare IS24C02A-2SLI-TR with alternatives

Compare 34LC02-I/ST with alternatives