IS24C02A-2SLI-TR
vs
AT24C02C-SS9M-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
ATMEL CORP
Part Package Code
TSSOP
Package Description
0.120 INCH, GREEN, MO-187, MSOP-8
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
Length
3 mm
4.9 mm
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
Base Number Matches
1
2
Date Of Intro
2016-10-04
Screening Level
AEC-Q100
Compare IS24C02A-2SLI-TR with alternatives