IS25LP016D-JBLA2 vs SST26VF016BT-80E/SM feature comparison

IS25LP016D-JBLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

SST26VF016BT-80E/SM Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOIJ-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 133 MHz 80 MHz
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 5.28 mm 5.26 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2097152 words 16777216 words
Number of Words Code 2000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 16MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 250
Programming Voltage 3 V 2.5 V
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.16 mm 2.03 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE NOR TYPE
Width 5.28 mm 5.25 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 4 Weeks
Date Of Intro 2019-05-22
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
Number of Ports 1
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.3
Serial Bus Type SPI
Standby Current-Max 0.000025 A
Supply Current-Max 0.025 mA
Write Protection HARDWARE/SOFTWARE

Compare IS25LP016D-JBLA2 with alternatives

Compare SST26VF016BT-80E/SM with alternatives