IS25LP016D-QBLA3 vs IS25LP016D-JVLE1 feature comparison

IS25LP016D-QBLA3 Integrated Silicon Solution Inc

Buy Now Datasheet

IS25LP016D-JVLE1 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Package Description SOP, SOP8,.3 VSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2017-08-16
Alternate Memory Width 1
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 5.28 mm 4.9 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Screening Level AEC-Q100
Seated Height-Max 2.16 mm 0.88 mm
Serial Bus Type SPI
Standby Current-Max 0.00003 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Type NOR TYPE
Width 5.28 mm 3.9 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare IS25LP016D-QBLA3 with alternatives

Compare IS25LP016D-JVLE1 with alternatives