IS31AP2005-DLS2-TR
vs
MAX9705AETB+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
ANALOG DEVICES INC
|
Part Package Code |
DFN
|
10-LFCSP-3X3X0.75
|
Package Description |
HVSON, SOLCC8,.12,25
|
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-10
|
Pin Count |
8
|
10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
Integrated Silicon Solution Inc.
|
Analog Devices
|
Bandwidth-Nom |
20 kHz
|
22 kHz
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
Harmonic Distortion |
10%
|
|
JESD-30 Code |
S-PDSO-N8
|
S-XDSO-N10
|
Length |
3 mm
|
3 mm
|
Number of Channels |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
2.95 W
|
2.3 W
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.12,25
|
SOLCC10,.12,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.85 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
10-LFCSP-3X3X0.75
|
Date Of Intro |
|
2005-10-14
|
Gain |
|
6 dB
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Supply Current-Max |
|
7 mA
|
Technology |
|
BICMOS
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare IS31AP2005-DLS2-TR with alternatives
Compare MAX9705AETB+T with alternatives