IS31AP4991A-SLS2-TR
vs
IS31AP4066D-QFLS2-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LUMISSIL MICROSYSTEMS
|
LUMISSIL MICROSYSTEMS
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Lumissil Microsystems
|
Lumissil Microsystems
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
2
|
JESD-30 Code |
|
S-XQCC-N16
|
Length |
|
3 mm
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Power-Nom |
|
1.6 W
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC16,.12SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.85 mm
|
Supply Current-Max |
|
10 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
3 mm
|
|
|
|
Compare IS31AP4991A-SLS2-TR with alternatives
Compare IS31AP4066D-QFLS2-TR with alternatives