IS32LT3125A-GRLA3-TR
vs
TPS92512HVDGQT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HLSOP,
|
HTSSOP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
36 Weeks
|
|
Date Of Intro |
2018-01-16
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G10
|
Length |
4.9 mm
|
3 mm
|
Number of Functions |
1
|
1
|
Number of Segments |
3
|
3
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSOP
|
HTSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
1.7 mm
|
1.1 mm
|
Supply Voltage-Max |
42 V
|
60 V
|
Supply Voltage-Min |
5 V
|
4.5 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3.9 mm
|
3 mm
|
fmax-Min |
0.001 MHz
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Multiplexed Display Capability |
|
NO
|
Number of Channels |
|
1
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD SILVER
|
|
|
|
Compare IS32LT3125A-GRLA3-TR with alternatives
Compare TPS92512HVDGQT with alternatives