IS62C256AL-45ULI vs IS62C256AL-45UI feature comparison

IS62C256AL-45ULI Integrated Silicon Solution Inc

Buy Now Datasheet

IS62C256AL-45UI Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Part Package Code SOIC SOIC
Package Description 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 0.330 INCH, PLASTIC, SOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 10 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Time-Max 45 ns 45 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 18.11 mm 18.11 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.45 SOP28,.45
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.84 mm 2.84 mm
Standby Current-Max 0.00002 A 0.00002 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 8.405 mm 8.405 mm
Base Number Matches 2 1

Compare IS62C256AL-45ULI with alternatives

Compare IS62C256AL-45UI with alternatives