IS82C59A
vs
KS82C59A-8IL
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
PLCC
|
QLCC
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
N28.45
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
3
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
No
|
Package Description |
|
QCCJ, LDCC28,.5SQ
|
Bus Compatibility |
|
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
External Data Bus Width |
|
8
|
JESD-30 Code |
|
S-PQCC-J28
|
Length |
|
11.4808 mm
|
Number of External Interrupts |
|
8
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.57 mm
|
Supply Current-Max |
|
8 mA
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
4 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
11.4808 mm
|
uPs/uCs/Peripheral ICs Type |
|
INTERRUPT CONTROLLER
|
|
|
|
Compare IS82C59A with alternatives
Compare KS82C59A-8IL with alternatives