ISC1812RX2R7K
vs
ISC1812RV2R7K
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY DALE
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
22 Weeks
|
|
Case/Size Code |
1812
|
1812
|
Construction |
Molded Chip
|
Molded Chip
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.49 Ω
|
0.49 Ω
|
Inductance-Nom (L) |
2.7 µH
|
2.7 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.2 mm
|
3.2 mm
|
Package Length |
4.5 mm
|
4.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.2 mm
|
Packing Method |
TR, 7 Inch
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.378 A
|
0.378 A
|
Self Resonance Frequency |
67 MHz
|
67 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
Package Description |
|
1812
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Inductor Application |
|
RF INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
YES
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare ISC1812RV2R7K with alternatives