ISD33060P
vs
ISD4003-06MXD
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFORMATION STORAGE DEVICES
|
NUVOTON TECHNOLOGY CORP
|
Package Description |
DIP, DIP28,.6
|
DIE,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
SPEECH SYNTHESIZER WITH RCDG
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
R-PDIP-T28
|
R-XUUC-N19
|
JESD-609 Code |
e0
|
|
Number of Terminals |
28
|
19
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
DIE
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reading Time-Max |
62.7 s
|
360 s
|
Supply Current-Max |
40 mA
|
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DIE
|
Pin Count |
|
19
|
Number of Functions |
|
1
|
On Chip Memory Type |
|
FLASH
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Supply Voltage-Max (Vsup) |
|
3.3 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare ISD33060P with alternatives
Compare ISD4003-06MXD with alternatives