ISD33060PI
vs
ISD5108SYI
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFORMATION STORAGE DEVICES
|
WINBOND ELECTRONICS CORP
|
Package Description |
DIP, DIP28,.6
|
SOP, SOP28,.4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
SPEECH SYNTHESIZER WITH RCDG
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
R-PDIP-T28
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
On Chip Memory Type |
EEPROM
|
FLASH
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP28,.6
|
SOP28,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reading Time-Max |
64.6 s
|
480 s
|
Supply Current-Max |
40 mA
|
40 mA
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
28
|
Application |
|
ANSWERING MACHINE
|
Length |
|
17.93 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Seated Height-Max |
|
2.64 mm
|
Temperature Grade |
|
INDUSTRIAL
|
Width |
|
7.52 mm
|
|
|
|
Compare ISD33060PI with alternatives
Compare ISD5108SYI with alternatives