ISD5116SY
vs
ISD5116S
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NUVOTON TECHNOLOGY CORP
|
WINBOND ELECTRONICS CORP
|
Package Description |
SOP, SOP28,.4
|
0.300 INCH, PLASTIC, SOIC-28
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nuvoton
|
|
Consumer IC Type |
SPEECH SYNTHESIZER WITH RCDG
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP28,.4
|
SOP28,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reading Time-Max |
960 s
|
960 s
|
Supply Current-Max |
40 mA
|
40 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
5
|
Part Package Code |
|
SOIC
|
Pin Count |
|
28
|
Application |
|
HAND-HELD DEVICES
|
JESD-609 Code |
|
e0
|
Length |
|
17.9 mm
|
Number of Functions |
|
1
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
|
3.3 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
7.5 mm
|
|
|
|
Compare ISD5116SY with alternatives
Compare ISD5116S with alternatives