ISDMICROTAD-16MS
vs
ISD5108SYI
feature comparison
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
INFORMATION STORAGE DEVICES
|
NUVOTON TECHNOLOGY CORP
|
Part Package Code |
SOIC
|
|
Package Description |
,
|
SOP, SOP28,.4
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
ANSWERING MACHINE
|
|
Consumer IC Type |
SPEECH SYNTHESIZER WITH RCDG
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
50 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reading Time-Max |
960 s
|
480 s
|
Supply Voltage-Max (Vsup) |
3.15 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.85 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
On Chip Memory Type |
|
FLASH
|
Package Equivalence Code |
|
SOP28,.4
|
Supply Current-Max |
|
40 mA
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare ISDMICROTAD-16MS with alternatives
Compare ISD5108SYI with alternatives