ISL28108FBZ-T7 vs ISL28108FRTZ-T7 feature comparison

ISL28108FBZ-T7 Intersil Corporation

Buy Now Datasheet

ISL28108FRTZ-T7 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFN, SOIC DFN, SOIC
Package Description SOP, SOP8,.25 HVSON, SOLCC8,.12,25
Pin Count 8, 8 8, 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 26 Weeks 26 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 112 dB 112 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 270 µV 270 µV
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 2 2
Neg Supply Voltage Limit-Max -21 V -21 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.12,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 0.35 mA 0.35 mA
Supply Voltage Limit-Max 21 V 21 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1200 1200
Voltage Gain-Min 89000 89000
Wideband NO NO
Width 3.9 mm 3 mm
Base Number Matches 2 2

Compare ISL28108FBZ-T7 with alternatives

Compare ISL28108FRTZ-T7 with alternatives