ISL28108FBZ-T7
vs
ISL28108FBZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOICN
|
SOICN
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
M8.15E
|
M8.15E
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
26 Weeks, 1 Day
|
26 Weeks, 1 Day
|
Date Of Intro |
2017-11-07
|
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
2
|
2
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
6
|
Package Description |
|
SOP,
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom |
|
112 dB
|
Input Offset Voltage-Max |
|
330 µV
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.9 mm
|
Neg Supply Voltage Limit-Max |
|
-21 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Slew Rate-Nom |
|
0.4 V/us
|
Supply Voltage Limit-Max |
|
21 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Unity Gain BW-Nom |
|
1200
|
Width |
|
3.9 mm
|
|
|
|
Compare ISL28108FBZ-T7 with alternatives
Compare ISL28108FBZ with alternatives