ISL28108FBZ-T7A
vs
ISL28108FBZ
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Part Package Code |
SOICN
|
DFN, SOIC
|
Pin Count |
8
|
8, 8
|
Manufacturer Package Code |
M8.15E
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
26 Weeks
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
270 µV
|
330 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Low-Bias |
NO
|
NO
|
Low-Offset |
YES
|
YES
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.35 mA
|
0.35 mA
|
Supply Voltage Limit-Max |
21 V
|
21 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Gain-Min |
89000
|
89000
|
Wideband |
NO
|
NO
|
Base Number Matches |
1
|
6
|
Package Description |
|
SOP, SOP8,.25
|
Common-mode Reject Ratio-Nom |
|
112 dB
|
Length |
|
4.9 mm
|
Neg Supply Voltage Limit-Max |
|
-21 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Seated Height-Max |
|
1.75 mm
|
Slew Rate-Nom |
|
0.4 V/us
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Unity Gain BW-Nom |
|
1200
|
Width |
|
3.9 mm
|
|
|
|
Compare ISL28108FBZ-T7A with alternatives
Compare ISL28108FBZ with alternatives