ISL28118FUZ-T
vs
ISL28118FBZ-T7A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Package Description |
TSSOP,
|
SOP, SOP8,.25
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.8 µA
|
|
Common-mode Reject Ratio-Nom |
117 dB
|
119 dB
|
Input Offset Voltage-Max |
270 µV
|
270 µV
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
4.9 mm
|
Moisture Sensitivity Level |
2
|
2
|
Neg Supply Voltage Limit-Max |
-21 V
|
-21 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Slew Rate-Nom |
1 V/us
|
1 V/us
|
Supply Voltage Limit-Max |
21 V
|
21 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
3200
|
3200
|
Width |
3 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
MSOP, SOIC
|
Pin Count |
|
8, 8
|
Factory Lead Time |
|
26 Weeks
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Micropower |
|
NO
|
Package Equivalence Code |
|
SOP8,.25
|
Packing Method |
|
TAPE AND REEL
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Supply Current-Max |
|
1.6 mA
|
Voltage Gain-Min |
|
708000
|
Wideband |
|
NO
|
|
|
|
Compare ISL28118FUZ-T with alternatives
Compare ISL28118FBZ-T7A with alternatives