ISL32452EIBZ-T
vs
ISL32452EIUZ-T7
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
MSOP, SOIC
|
|
Package Description |
SOIC-8
|
|
Pin Count |
8, 8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
|
Additional Feature |
ALSO OPERATES IN VCC 4.5 TO 5.5 V
|
|
Differential Output |
YES
|
|
Driver Number of Bits |
1
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
1.1 V
|
|
Output Low Current-Max |
0.005 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
325 ns
|
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Current-Max |
4.5 mA
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
1000 ns
|
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|