ISL3282EMRTEP-TK
vs
MAX3280EAUK-T
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
TDFN
|
SOT-23
|
Package Description |
HVSON,
|
MO178, SOT-23, 5 PIN
|
Pin Count |
8
|
5
|
Manufacturer Package Code |
L8.2X3A
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks, 1 Day
|
4 Weeks
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-485; EIA-422
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
0.75 mm
|
1.45 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
2 mm
|
1.625 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Output Low Current-Max |
|
0.004 A
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Peak Reflow Temperature (Cel) |
|
240
|
Receive Delay-Max |
|
15 ns
|
Supply Current-Max |
|
15 mA
|
Supply Voltage-Nom |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare ISL3282EMRTEP-TK with alternatives
Compare MAX3280EAUK-T with alternatives