ISL73096EHVX
vs
5962F0721804V9A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
DIE
|
|
Package Description |
,
|
,
|
Manufacturer Package Code |
ISLDUMMY00
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.40
|
8541.29.00.40
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.0113 A
|
0.0113 A
|
Collector-Emitter Voltage-Max |
8 V
|
8 V
|
Configuration |
SEPARATE, 5 ELEMENTS
|
SEPARATE, 5 ELEMENTS
|
DC Current Gain-Min (hFE) |
40
|
40
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-XUUC-N16
|
R-XUUC-N16
|
JESD-609 Code |
e4
|
e4
|
Number of Elements |
5
|
5
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Polarity/Channel Type |
NPN AND PNP
|
NPN AND PNP
|
Power Dissipation Ambient-Max |
1.25 W
|
1.25 W
|
Reference Standard |
MIL-38535; RH - 100K Rad(Si)
|
MIL-38535; RH - 300K Rad(Si)
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
Gold (Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
8000 MHz
|
8000 MHz
|
VCEsat-Max |
0.5 V
|
0.5 V
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|