ISL8204MIRZ
vs
ISL8206MIRZ-T
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
HQCCN, LCC15(UNSPEC)
|
HQCCN, LCC15(UNSPEC)
|
Pin Count |
15
|
15
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V
|
OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
1 V
|
1 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
S-PQCC-N15
|
S-PQCC-N15
|
JESD-609 Code |
e3
|
e3
|
Length |
15 mm
|
15 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
15
|
15
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
4 A
|
6 A
|
Output Voltage-Nom |
1.5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
HQCCN
|
Package Equivalence Code |
LCC15(UNSPEC)
|
LCC15(UNSPEC)
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.7 mm
|
3.7 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
PUSH-PULL
|
PUSH-PULL
|
Switching Frequency-Max |
660 kHz
|
660 kHz
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.3 mm
|
1.3 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ISL8204MIRZ with alternatives
Compare ISL8206MIRZ-T with alternatives