ISL8204MIRZ-T vs ISL8206MIRZ-T feature comparison

ISL8204MIRZ-T Intersil Corporation

Buy Now Datasheet

ISL8206MIRZ-T Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code MODULE MODULE
Package Description HQCCN, LCC15(UNSPEC) HQCCN, LCC15(UNSPEC)
Pin Count 15 15
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 20 V
Input Voltage-Min 1 V 1 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N15 S-PQCC-N15
JESD-609 Code e3 e3
Length 15 mm 15 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 15 15
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 6 A
Output Voltage-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQCCN HQCCN
Package Equivalence Code LCC15(UNSPEC) LCC15(UNSPEC)
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.7 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 660 kHz 660 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.3 mm 1.3 mm
Terminal Position QUAD QUAD
Width 15 mm 15 mm
Base Number Matches 2 2

Compare ISL8204MIRZ-T with alternatives

Compare ISL8206MIRZ-T with alternatives