ISL83386EIVZ
vs
ISL83386EIV-T
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP,
|
|
Pin Count |
20
|
|
Manufacturer Package Code |
M20.173
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks, 1 Day
|
|
Date Of Intro |
2017-10-20
|
2017-10-20
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Differential Output |
NO
|
|
Driver Number of Bits |
3
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; V.24; V.28
|
|
JESD-30 Code |
R-PDSO-G20
|
|
JESD-609 Code |
e3
|
|
Length |
6.5 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
2
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Receiver Number of Bits |
2
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare ISL83386EIVZ with alternatives
Compare ISL83386EIV-T with alternatives