ISL83491IB-T
vs
MAX3491CSD+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOIC-14
|
SOP, SOP14,.25
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-10-20
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-485; EIA-422
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
8.65 mm
|
8.65 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Receive Delay-Max |
90 ns
|
90 ns
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Transmit Delay-Max |
35 ns
|
35 ns
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Additional Feature |
|
1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
|
High Level Input Current-Max |
|
0.000002 A
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Out Swing-Min |
|
2 V
|
Output Characteristics |
|
3-STATE
|
Output Low Current-Max |
|
0.0025 A
|
Output Polarity |
|
COMPLEMENTARY
|
Package Equivalence Code |
|
SOP14,.25
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
2.2 mA
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare ISL83491IB-T with alternatives
Compare MAX3491CSD+ with alternatives