ISL89161FBEAZ
vs
ISL89161FRTAZ-T13
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
DFN, SOIC
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, SOIC-8
|
,
|
Pin Count |
8, 8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
High Side Driver |
YES
|
|
Interface IC Type |
AND GATE BASED MOSFET DRIVER
|
AND GATE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3
|
e3
|
Length |
4.89 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Peak Current Limit-Nom |
6 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HSOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.72 mm
|
|
Supply Voltage-Max |
16 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
12 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Turn-off Time |
0.05 µs
|
|
Turn-on Time |
0.05 µs
|
|
Width |
3.9 mm
|
|
Base Number Matches |
4
|
1
|
Date Of Intro |
|
2017-10-24
|
|
|
|
Compare ISL89161FBEAZ with alternatives
Compare ISL89161FRTAZ-T13 with alternatives