ISL89164FRTAZ
vs
ISL89164FBEBZ-T7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TDFN
|
|
Package Description |
TDFN-8
|
,
|
Pin Count |
8
|
|
Manufacturer Package Code |
L8.3X3I
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-10-24
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
High Side Driver |
NO
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
AND GATE BASED MOSFET DRIVER
|
AND GATE BASED MOSFET DRIVER
|
JESD-30 Code |
S-PDSO-N8
|
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
PUSH-PULL
|
|
Output Peak Current Limit-Nom |
6 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVSON
|
|
Package Equivalence Code |
SOLCC8,.12,25
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Max |
16 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
12 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
0.05 µs
|
|
Turn-on Time |
0.05 µs
|
|
Width |
3 mm
|
|
Base Number Matches |
4
|
1
|
|
|
|
Compare ISL89164FRTAZ with alternatives
Compare ISL89164FBEBZ-T7 with alternatives