ISL98001CQZ-275
vs
X98014L128-3.3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
MQFP
|
|
Package Description |
14 X 20 MM, ROHS COMPLIANT, PLASTIC, MS-022, MQFP-128
|
,
|
Pin Count |
128
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
CONSUMER CIRCUIT
|
|
JESD-30 Code |
R-PQFP-G128
|
|
JESD-609 Code |
e3
|
|
Length |
20 mm
|
|
Moisture Sensitivity Level |
2A
|
|
Number of Functions |
1
|
|
Number of Terminals |
128
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HFQFP
|
|
Package Equivalence Code |
QFP128,.67X.93,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.4 mm
|
|
Supply Current-Max |
200 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
14 mm
|
|
Base Number Matches |
2
|
3
|
Date Of Intro |
|
2017-11-03
|
|
|
|
Compare ISL98001CQZ-275 with alternatives