ISO102-BI vs ISO176P feature comparison

ISO102-BI Burr-Brown Corp

Buy Now Datasheet

ISO176P Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description DIP, DIP16/24,.6 DIP, DIP16/24,.3
Reach Compliance Code unknown unknown
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.07 MHz 0.06 MHz
Common Mode Voltage-Max 1500 V 1500 V
Isolation Voltage-Min 1500 V 1500 V
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -20 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16/24,.6 DIP16/24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 33 mA
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare ISO102-BI with alternatives

Compare ISO176P with alternatives