ISO102-BI
vs
TDA8575
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BURR-BROWN CORP
|
NXP SEMICONDUCTORS
|
Package Description |
DIP, DIP16/24,.6
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Bandwidth (3dB)-Nom |
0.07 MHz
|
20 MHz
|
Common Mode Voltage-Max |
1500 V
|
1 V
|
Isolation Voltage-Min |
1500 V
|
|
JESD-30 Code |
R-CDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16/24,.6
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
33 mA
|
15 mA
|
Supply Voltage Limit-Max |
20 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
8.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Length |
|
21.6 mm
|
Seated Height-Max |
|
4.7 mm
|
Voltage Gain-Max |
|
0.5
|
Voltage Gain-Min |
|
-0.5
|
Width |
|
7.62 mm
|
|
|
|
Compare ISO102-BI with alternatives
Compare TDA8575 with alternatives