ISO122PE4
vs
ACPL-C790-000E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
BROADCOM INC
|
Part Package Code |
SOIC
|
|
Package Description |
DIP, DIP8/16,.3
|
SOP, SOP8,.45
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Avago Technologies
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Analog Input Voltage-Max |
10 V
|
|
Analog Input Voltage-Min |
-10 V
|
|
Bandwidth (3dB)-Nom |
50 MHz
|
0.2 MHz
|
Common Mode Voltage-Max |
1500 V
|
|
Input Offset Voltage-Max |
50000 µV
|
|
Isolation Voltage-Min |
1500 V
|
5000 V
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
20.005 mm
|
6.807 mm
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Non-linearity-Max |
0.02%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8/16,.3
|
SOP8,.45
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
|
Supply Current-Max |
7 mA
|
18.5 mA
|
Supply Voltage Limit-Max |
18 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
0.05
|
|
Voltage Gain-Min |
1
|
7.95
|
Width |
7.62 mm
|
5.85 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
14 Weeks
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Voltage Gain-Max |
|
8.44
|
|
|
|
Compare ISO122PE4 with alternatives
Compare ACPL-C790-000E with alternatives