ISO122UE4
vs
ACPL-790A-000E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
AVAGO TECHNOLOGIES INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOIC-28/8
|
DIP, DIP8,.3
|
Pin Count |
28
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Avago Technologies
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Analog Input Voltage-Max |
10 V
|
|
Analog Input Voltage-Min |
-10 V
|
|
Bandwidth (3dB)-Nom |
50 MHz
|
200 MHz
|
Common Mode Voltage-Max |
1500 V
|
|
Input Offset Voltage-Max |
50000 µV
|
|
Isolation Voltage-Min |
1500 V
|
5000 V
|
JESD-30 Code |
R-PDSO-G28
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
e3
|
Length |
17.9 mm
|
9.8 mm
|
Moisture Sensitivity Level |
3
|
1
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Non-linearity-Max |
0.02%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
8
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8/28,.4
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
4.7 mm
|
Supply Current-Max |
7 mA
|
18.5 mA
|
Supply Voltage Limit-Max |
18 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
0.05
|
|
Voltage Gain-Min |
1
|
8.12
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Voltage Gain-Max |
|
8.28
|
|
|
|
Compare ISO122UE4 with alternatives
Compare ACPL-790A-000E with alternatives