ISO174P vs ISO102B-BI feature comparison

ISO174P Burr-Brown Corp

Buy Now Datasheet

ISO102B-BI Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description DIP, DIP16/24,.6 DIP, DIP16/24,.6
Reach Compliance Code unknown unknown
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 10 MHz 0.07 MHz
Common Mode Voltage-Max 1500 V 1500 V
Isolation Voltage-Min 1500 V 1500 V
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16/24,.6 DIP16/24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Supply Current-Max 33 mA

Compare ISO174P with alternatives

Compare ISO102B-BI with alternatives