ISO174P vs LAI101PTR feature comparison

ISO174P Burr-Brown Corp

Buy Now Datasheet

LAI101PTR IXYS Integrated Circuits Division

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP IXYS INTEGRATED CIRCUITS DIVISION
Package Description DIP, DIP16/24,.6 SOP,
Reach Compliance Code unknown unknown
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 10 MHz 0.04 MHz
Common Mode Voltage-Max 1500 V 3747 V
Isolation Voltage-Min 1500 V 3750 V
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16/24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare ISO174P with alternatives

Compare LAI101PTR with alternatives