ISO7720FQDQ1 vs ADUM3210TRZ-RL7 feature comparison

ISO7720FQDQ1 Texas Instruments

Buy Now Datasheet

ADUM3210TRZ-RL7

Part not found

Search for ADUM3210TRZ-RL7
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRE 2.25 TO 5.5V VCC2 SUPPLY
Interface IC Type DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.905 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.895 mm
Base Number Matches 1

Compare ISO7720FQDQ1 with alternatives