ISO7741FQDBQQ1
vs
ADUM141D0BRZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Lifetime Buy
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
SSOP,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2017-05-27
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO REQUIRED (VCC2) 2.25-5.5V SUPPLY
|
|
Interface IC Type |
DIGITAL ISOLATOR
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e4
|
|
Length |
4.905 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
4
|
|
Number of Functions |
4
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.635 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.895 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ISO7741FQDBQQ1 with alternatives