ISO7840FDWWR
vs
HCPL-900J-500E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
SOP,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2016-12-15
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
IT ALSO OPERATES AT 3.3, 5 V
|
|
Interface IC Type |
INTERFACE CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e4
|
|
Length |
14 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
4
|
|
Number of Functions |
4
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
10.3 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ISO7840FDWWR with alternatives