ISPLSI1016-60LJ
vs
M4A5-64/32-55VC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
VANTIS CORP
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ, LDCC44,.7SQ
|
|
Pin Count |
44
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS
|
64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
|
Clock Frequency-Max |
38 MHz
|
105 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQCC-J44
|
S-PQFP-G44
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
YES
|
Length |
16.5862 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
1
|
|
Number of I/O Lines |
32
|
32
|
Number of Macro Cells |
64
|
64
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1 DEDICATED INPUTS, 32 I/O
|
0 DEDICATED INPUTS, 32 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QFP
|
Package Equivalence Code |
LDCC44,.7SQ
|
TQFP44,.47SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
25 ns
|
5.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
16.5862 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ISPLSI1016-60LJ with alternatives
Compare M4A5-64/32-55VC with alternatives