ISPLSI1048E-70LQ
vs
PLSI1048-50LQI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, QFP-128
|
PLASTIC, QFP-120
|
Pin Count |
128
|
120
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
USE ISPLSI1048EA FOR NEW DESIGNS
|
4 EXTERNAL CLOCKS
|
Clock Frequency-Max |
56 MHz
|
31.3 MHz
|
In-System Programmable |
YES
|
NO
|
JESD-30 Code |
S-PQFP-G128
|
S-PQFP-G120
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Length |
28 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
8
|
10
|
Number of I/O Lines |
96
|
96
|
Number of Macro Cells |
192
|
192
|
Number of Terminals |
128
|
120
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8 DEDICATED INPUTS, 96 I/O
|
10 DEDICATED INPUTS, 96 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP128,1.2SQ,32
|
QFP120,1.2SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
18.5 ns
|
30.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
3.93 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
28 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ISPLSI1048E-70LQ with alternatives
Compare PLSI1048-50LQI with alternatives