ISPLSI2064VE-100LJ44
vs
5962-8946801YA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
LCC
|
LCC
|
Pin Count |
44
|
68
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Clock Frequency-Max |
77 MHz
|
22.2 MHz
|
In-System Programmable |
YES
|
NO
|
JESD-30 Code |
S-PQCC-J44
|
S-CQCC-J68
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Length |
16.5862 mm
|
24.13 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
|
7
|
Number of I/O Lines |
32
|
52
|
Number of Macro Cells |
64
|
128
|
Number of Terminals |
44
|
68
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
0 DEDICATED INPUTS, 32 I/O
|
7 DEDICATED INPUTS, 52 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
EE PLD
|
UV PLD
|
Propagation Delay |
13 ns
|
75 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.08 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
16.5862 mm
|
24.13 mm
|
Base Number Matches |
1
|
3
|
Package Description |
|
QCCJ, LDCC68,1.0SQ
|
ECCN Code |
|
3A001.A.2.C
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare ISPLSI2064VE-100LJ44 with alternatives
Compare 5962-8946801YA with alternatives