ISPLSI5256VA-70LB272 vs ISPLSI5256VE-100LB272 feature comparison

ISPLSI5256VA-70LB272 Lattice Semiconductor Corporation

Buy Now Datasheet

ISPLSI5256VE-100LB272 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description BGA-272 BGA-272
Pin Count 272 272
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 MACROCELLS YES
Clock Frequency-Max 45 MHz 67 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JTAG BST YES YES
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 192 144
Number of Macro Cells 256 256
Number of Terminals 272 272
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 192 I/O 0 DEDICATED INPUTS, 144 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA272,20X20,50 BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 19 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.8 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 1 1
Pbfree Code No

Compare ISPLSI5256VA-70LB272 with alternatives

Compare ISPLSI5256VE-100LB272 with alternatives