ISPLSI5512V-100LB388
vs
ISPLSI5512VA-70LB388
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA-388
|
BGA-388
|
Pin Count |
388
|
388
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
512 MACROCELLS
|
Clock Frequency-Max |
64.5 MHz
|
45 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B388
|
S-PBGA-B388
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
35 mm
|
35 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
288
|
288
|
Number of Macro Cells |
512
|
512
|
Number of Terminals |
388
|
388
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 288 I/O
|
0 DEDICATED INPUTS, 288 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA388,26X26,50
|
BGA388,26X26,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
13 ns
|
19 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.25 mm
|
3.25 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
35 mm
|
35 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare ISPLSI5512V-100LB388 with alternatives
Compare ISPLSI5512VA-70LB388 with alternatives