IXBOD1-19R vs SGT23B13A feature comparison

IXBOD1-19R IXYS UK Westcode

Buy Now Datasheet

SGT23B13A Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 3
Rohs Code No
Package Description MODIFIED TO-202, 2 PIN
HTS Code 8541.30.00.80
Additional Feature DIFFUSED ZENER IN GATE REGION
Breakover Voltage-Max 315 V
Case Connection MAIN TERMINAL 2
Clamping Voltage-Max 295 V
Configuration SINGLE
DC Off-state Voltage-Max 200 V
JESD-30 Code R-PSIP-T2
JESD-609 Code e0
Non-Repetitive Pk On-state Cur 300 A
Number of Elements 1
Number of Terminals 2
On-State Voltage-Max 2 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type THYRISTOR SURGE PROTECTOR

Compare SGT23B13A with alternatives