IXBOD1-19RD
vs
SGT03U13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
Breakover Voltage-Max |
1900 V
|
50 V
|
Breakover Voltage-Min |
1850 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Holding Current-Max |
30 mA
|
|
Holding Current-Nom |
30 mA
|
|
JESD-30 Code |
R-PSIP-T2
|
R-PSIP-T2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
RVS BLOCKING BOD
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
3
|
5
|
Part Package Code |
|
SFM
|
Package Description |
|
IN-LINE, R-PSIP-T2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ANODE
|
DC Off-state Voltage-Max |
|
30 V
|
Non-Repetitive Pk On-state Cur |
|
300 A
|
On-State Voltage-Max |
|
2 V
|
|
|
|
Compare IXBOD1-19RD with alternatives