IXD2111A311PR
vs
IXD2111A311ER
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS CORP
|
IXYS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE FREQUENCY MODULATION
|
|
Input Voltage-Max |
10 V
|
|
Input Voltage-Min |
0.9 V
|
|
Input Voltage-Nom |
1.86 V
|
|
JESD-30 Code |
R-PSSO-F3
|
|
Length |
4.5 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.031 A
|
|
Output Voltage-Nom |
3.1 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.6 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BOOST
|
|
Switching Frequency-Max |
207 kHz
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.5 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
2.5 mm
|
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare IXD2111A311PR with alternatives
Compare IXD2111A311ER with alternatives