IXD2111A331ER-G
vs
IXD2111A331PR-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS CORP
|
IXYS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Control Technique |
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
0.9 V
|
Input Voltage-Nom |
|
1.98 V
|
JESD-30 Code |
|
R-PSSO-F3
|
Length |
|
4.5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.033 A
|
Output Voltage-Nom |
|
3.3 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Seated Height-Max |
|
1.6 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BOOST
|
Switching Frequency-Max |
|
207 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.5 mm
|
Terminal Position |
|
SINGLE
|
Width |
|
2.5 mm
|
|
|
|
Compare IXD2111A331ER-G with alternatives
Compare IXD2111A331PR-G with alternatives